Part Details for ATS037SMW by CTS Corporation
Overview of ATS037SMW by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for ATS037SMW
ATS037SMW CAD Models
ATS037SMW Part Data Attributes
|
ATS037SMW
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS037SMW
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |