Part Details for ATS-X53425G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53425G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ATS-X53425G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2025-ND
|
DigiKey | SUPERGRIP HEATSINK 42X42X12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
208 In Stock |
|
$14.9379 / $21.0900 | Buy Now |
DISTI #
ATS-X53425G-C1-R0
|
Avnet Americas | SUPERGRIP HS AEMBLY-SF-STD - Bulk (Alt: ATS-X53425G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8800 | Buy Now |
DISTI #
984-ATS-X53425G-C1R0
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 98 |
|
$17.5800 / $21.1100 | Buy Now |
DISTI #
V99:2348_18699209
|
Arrow Electronics | Heat Sink Passive BGA Extruded Clip Aluminum 4.3°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1736 | Americas - 100 |
|
$5.3690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$14.1500 | Buy Now |
DISTI #
25963175
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 4.3°C/W Blue Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1736 | Americas - 100 |
|
$5.3690 | Buy Now |
DISTI #
77357351
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 4.3°C/W Blue Anodized RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$24.7826 / $25.9091 | Buy Now |
DISTI #
ATS-X53425G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 42.5mm, W: 42.5mm, 4.3°C/W Min Qty: 1 | 22 |
|
$16.4600 / $19.6500 | Buy Now |
DISTI #
ATS-X53425GC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101776
|
Sager | Heat Sinks BGA Cooling Solutions w/superGRIP Attachment, High Performance, 42.5x42.5x12.5mm Min Qty: 1 | 0 |
|
$15.0000 / $20.0900 | Buy Now |
Part Details for ATS-X53425G-C1-R0
ATS-X53425G-C1-R0 CAD Models
ATS-X53425G-C1-R0 Part Data Attributes
|
ATS-X53425G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53425G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |