Part Details for ATS-X50300B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50300B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-X50300B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1952-ND
|
DigiKey | SUPERGRIP HEATSINK 30X30X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
125 In Stock |
|
$13.6244 / $19.2300 | Buy Now |
DISTI #
ATS-X50300B-C1-R0
|
Avnet Americas | MAXIFLOW SUPERGRIP HS AEMBLY- STD - Bulk (Alt: ATS-X50300B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.9100 | Buy Now |
DISTI #
ATS-X50300B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 30mm, W: 30mm, H: 7.5mm Min Qty: 1 | 25 |
|
$15.7200 / $18.6300 | Buy Now |
DISTI #
ATS-X50300BC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101609
|
Sager | Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 29.25x29.25x7.5mm Min Qty: 1 | 0 |
|
$13.6800 / $18.3300 | Buy Now |
DISTI #
C1S105600022512
|
Chip1Stop | Heat Sink Passive BGA SMD 7.1C/W Blue Anodized RoHS: Compliant | 100 |
|
$6.6000 | Buy Now |
Part Details for ATS-X50300B-C1-R0
ATS-X50300B-C1-R0 CAD Models
ATS-X50300B-C1-R0 Part Data Attributes
|
ATS-X50300B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50300B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7.5 mm | |
Length | 30 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 30 mm |