Part Details for ATS-PPS-02 by Advanced Thermal Solutions Inc
Overview of ATS-PPS-02 by Advanced Thermal Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PPS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1889-ND
|
DigiKey | HEATSINK SS SPRING 3.66MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9859 In Stock |
|
$0.1182 / $0.1900 | Buy Now |
DISTI #
984-ATS-PPS-02
|
Mouser Electronics | Heat Sinks Stainless Steel Coil Spring, 4.6mm OD, Passivate ASTM A967, SS Type 302, Qty 1 RoHS: Compliant | 432 |
|
$0.1320 / $0.1900 | Buy Now |