Part Details for ATR4253C-PVQW-1 by Microchip Technology Inc
Overview of ATR4253C-PVQW-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR4253C-PVQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATR4253C-PVQW-1CT-ND
|
DigiKey | IC RF AMP FM 50MHZ-900MHZ 16VQFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.3900 / $1.7400 | Buy Now |
DISTI #
ATR4253C-PVQW-1
|
Avnet Americas | RF Amp Chip Single AM/FM Antenna Amplifier 900MHz 11V 16-Pin VQFN T/R - Bulk (Alt: ATR4253C-PVQW-1) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ATR4253C-PVQW-1
|
Avnet Americas | RF Amp Chip Single AM/FM Antenna Amplifier 900MHz 11V 16-Pin VQFN T/R - Bulk (Alt: ATR4253C-PVQW-1) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ATR4253C-PVQW-1
ATR4253C-PVQW-1 CAD Models
ATR4253C-PVQW-1 Part Data Attributes:
|
ATR4253C-PVQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATR4253C-PVQW-1
Microchip Technology Inc
IC ANTENNA AMP AM/FM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |