There are no models available for this part yet.
Overview of ATP06-4S-NC12 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1B2-25NC125.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-30NC125.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E2-25NC125.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for ATP06-4S-NC12 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATP06-4S-NC12
|
Avnet Americas | 4 position socket backshell - Boxed Product (Development Kits) (Alt: ATP06-4S-NC12) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$0.8316 / $1.1877 | Buy Now | |
DISTI #
654-ATP06-4S-NC12
|
Mouser Electronics | Heavy Duty Power Connectors Backshell 4P Plug or Recpt RoHS: Compliant | 802 |
|
$0.9780 / $2.3800 | Buy Now | |
DISTI #
69891615
|
Verical | Backshell for 4 Position Plug or Receptacle Min Qty: 30 Package Multiple: 10 Date Code: 2316 | Americas - 200 |
|
$1.3650 / $3.1850 | Buy Now |
CAD Models for ATP06-4S-NC12 by Amphenol Corporation
Part Data Attributes for ATP06-4S-NC12 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|