Part Details for ATMXT640U-C4UR by Microchip Technology Inc
Overview of ATMXT640U-C4UR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
Price & Stock for ATMXT640U-C4UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMXT640U-C4UR
|
EBV Elektronik | Touch Screen Controllers MAXTOUCH 32BIT 640 Ch Touchscr IC (Alt: ATMXT640U-C4UR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMXT640U-C4UR
ATMXT640U-C4UR CAD Models
ATMXT640U-C4UR Part Data Attributes
|
ATMXT640U-C4UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT640U-C4UR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA, BGA88,11X11,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B88 | |
Length | 6 mm | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA88,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |
Alternate Parts for ATMXT640U-C4UR
This table gives cross-reference parts and alternative options found for ATMXT640U-C4UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMXT640U-C4UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMXT640U-C4U | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4U |
ATMXT640U-C4UR023 | Analog Circuit | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4UR023 |
ATMXT640U-C4U023 | Analog Circuit | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4U023 |
ATMXT640U-C4UR024 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4UR024 |
ATMXT640U-C4U020 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4U020 |
ATMXT640U-C4UR025 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-C4UR vs ATMXT640U-C4UR025 |