-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3232
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Dip-40, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATMEGA8515L-8PU RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
ATMEGA8515L-8PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
276 In Stock |
|
$3.5400 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 160Tube |
|
$2.9500 / $3.3100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube RoHS: Compliant |
170 In Stock |
|
$2.7600 / $3.5000 | Buy Now |
DISTI #
51636110
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1907 | Americas - 170 |
|
$3.7050 / $4.5500 | Buy Now |
DISTI #
21013258
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$6.7175 | Buy Now |
|
NAC | 8MHZ, PDIP, IND TEMP, GREEN - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
|
LCSC | 8KB 2.7V5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS | 8 |
|
$1.8283 / $2.4659 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube RoHS: Compliant |
170 In Stock |
|
$2.7600 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515L-8PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515L-8PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8515L-8PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8515L-8PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8515L-8PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8515L-8PU vs ATMEGA8515L-8PC |
ATMEGA8515L-8PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8515L-8PU vs ATMEGA8515L-8PU |