There are no models available for this part yet.
Overview of ATMEGA6490-16AU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATMEGA6490-16AU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATMEGA6490-16AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0700 | Buy Now | |
DISTI #
ATMEGA6490-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 5V 100-Pin TQFP - Trays (Alt: ATMEGA6490-16AU) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 Partner Stock |
|
$9.2613 / $10.8240 | Buy Now | |
DISTI #
ATMEGA6490-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 5V 100-Pin TQFP - Trays (Alt: ATMEGA6490-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.1100 / $10.9800 | Buy Now | |
DISTI #
556-ATMEGA6490-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC LCD RoHS: Compliant | 0 |
|
$9.1100 | Order Now | |
DISTI #
ATMEGA6490-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9700 / $10.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$9.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5200 / $13.6800 | Buy Now | ||
NAC | 16MHZ, TQFP, IND TEMP, GREEN, 5V - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.4500 / $11.4000 | Buy Now | ||
DISTI #
ATMEGA6490-16AU
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 64KB Flash 5V 100-Pin TQFP (Alt: ATMEGA6490-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATMEGA6490-16AU
|
EBV Elektronik | MCU 8-bit ATmega AVR RISC 64KB Flash 5V 100-Pin TQFP (Alt: ATMEGA6490-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATMEGA6490-16AU by Microchip Technology Inc
Part Data Attributes for ATMEGA6490-16AU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
68
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
100
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATMEGA6490-16AU
This table gives cross-reference parts and alternative options found for ATMEGA6490-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA6490-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA6490-16AU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA6490-16AU vs ATMEGA6490-16AU |
ATMEGA6490-16AUR | IC MCU 8BIT 64KB FLASH 100TQFP | Microchip Technology Inc | ATMEGA6490-16AU vs ATMEGA6490-16AUR |
Related Parts for ATMEGA6490-16AU
-
ATMEGA6490-16AURMicrocontrollers
-
ISL97519AIUZSwitching Regulator or Controllers
-
UCC27524A1QDGNRQ1Peripheral Drivers
-
ACS722LLCTR-40AU-TOther Analog ICs
-
NTR4501NT1GPower Field-Effect Transistors
-
AD9244BSTZ-40Analog to Digital Converters
-
PI5USB2546QZHEXPower Management Circuits
-
LAN8742A-CZNetwork Interfaces
-
P1021NXE2HFBMicroprocessors