-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3744
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S, Rohs Compliant: Yes |Microchip ATMEGA640-16AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$10.6200 / $12.4300 | Buy Now |
DISTI #
27AC0577
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip ATMEGA640-16AU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
ATMEGA640-16AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
447 In Stock |
|
$8.5400 / $10.2800 | Buy Now |
DISTI #
ATMEGA640-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP - Trays (Alt: ATMEGA640-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 33 |
|
$8.5400 / $10.2800 | Buy Now |
DISTI #
556-ATMEGA640-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins RoHS: Compliant | 2131 |
|
$8.5400 / $10.2800 | Buy Now |
DISTI #
V36:1790_07147035
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 348 |
|
$8.4650 / $9.1420 | Buy Now |
DISTI #
V99:2348_07147035
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 86 |
|
$9.2010 / $9.2300 | Buy Now |
DISTI #
ATMEGA640-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
6277 Alternates Available |
|
$7.4800 / $10.2800 | Buy Now |
|
Future Electronics | ATmega Series 64 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 173Tray |
|
$8.6100 / $9.0400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tray RoHS: Compliant |
435 In Stock |
|
$8.1700 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA640-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA640-16AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |