ATMEGA48PV-10MU-SL383
Atmel Corporation
Description: Microcontroller

Overview of ATMEGA48PV-10MU-SL383 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATMEGA48PV-10MU-SL383 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATMEGA48PV-10MU-SL383 by Atmel Corporation

ATMEGA48PV-10MU-SL383
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
23
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
10 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA48PV-10MU-SL383
    Atmel Corporation
    Microcontroller
    VS

Alternate Parts for ATMEGA48PV-10MU-SL383

This table gives cross-reference parts and alternative options found for ATMEGA48PV-10MU-SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48PV-10MU-SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA48PV-10MUR IC MCU 8BIT 4KB FLASH 32VQFN Microchip Technology Inc ATMEGA48PV-10MU-SL383 vs ATMEGA48PV-10MUR
Part Number Description Manufacturer Compare
ATMEGA168PV-10PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Atmel Corporation ATMEGA48PV-10MU-SL383 vs ATMEGA168PV-10PU
ATMEGA168PV-10MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA48PV-10MU-SL383 vs ATMEGA168PV-10MU
ATMEGA48PV-10MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 Atmel Corporation ATMEGA48PV-10MU-SL383 vs ATMEGA48PV-10MU
ATMEGA48PV-10AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATMEGA48PV-10MU-SL383 vs ATMEGA48PV-10AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA48PV-10MU-SL383 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA48PV-10MU-SL383 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATMEGA48PV-10MU-SL383 would you like to use for your alert(s)?
  • Please alert me when ATMEGA48PV-10MU-SL383 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA48PV-10MU-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA48PV-10MU-SL383 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA48PV-10MU-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA48PV-10MU-SL383.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA48PV-10MU-SL383 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: