-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3010
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-32, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATMEGA48A-MU RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
ATMEGA48A-MU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3207 In Stock |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
ATMEGA48A-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA48A-MU) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
556-ATMEGA48A-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B SRAM-20MHz IND RoHS: Compliant | 792 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
V99:2348_07153375
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2315 | Americas - 1960 |
|
$0.9418 / $1.2991 | Buy Now |
DISTI #
E54:1762_01131934
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Europe - 7 |
|
$1.1940 / $1.2130 | Buy Now |
DISTI #
ATMEGA48A-MU
|
Microchip Technology Inc | 20 MHz, MLF/QFN, Ind Temp, Green, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes | 36067 |
|
$1.0300 / $1.4000 | Buy Now |
|
Future Electronics | ATmega Series 4 KB Flash 512 B RAM 20 MHz SMT 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray RoHS: Compliant |
955 In Stock 35770 Factory Stock |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
70330074
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2315 | Americas - 1960 |
|
$0.9418 / $0.9775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA48A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48A-MU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA48A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA48A-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATMEGA48A-MU vs ATMEGA48A-MU |
ATMEGA48A-MUR | IC MCU 8BIT 4KB FLASH 32VQFN | Microchip Technology Inc | ATMEGA48A-MU vs ATMEGA48A-MUR |