ATMEGA4809-AU
Microchip Technology Inc
Description: Microcontroller

Overview of ATMEGA4809-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Price & Stock for ATMEGA4809-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3738
Newark Mcu, 8Bit, 20Mhz, Tqfp-48, Product Range:Avr Family Atmega4809 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:48Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, No. Of I/O S:41I/O S Rohs Compliant: Yes |Microchip ATMEGA4809-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 926
  • 1 $1.3100
  • 10 $1.3100
  • 25 $1.3100
  • 50 $1.3100
  • 100 $1.3100
  • 500 $1.3100
$1.3100 Buy Now
DISTI # 150-ATMEGA4809-AU-ND
DigiKey IC MCU 8BIT 48KB FLASH 48TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 3306
In Stock
  • 1 $1.7400
  • 25 $1.5800
  • 100 $1.4400
$1.4400 / $1.7400 Buy Now
DISTI # 33AH3738
Avnet Americas Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin TQFP Tray - Bulk (Alt: 33AH3738) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk 926 Partner Stock
  • 1 $1.8100
  • 10 $1.7700
  • 25 $1.7300
  • 50 $1.6800
  • 100 $1.6400
$1.6400 / $1.8100 Buy Now
DISTI # ATMEGA4809-AU
Avnet Americas Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin TQFP Tray - Trays (Alt: ATMEGA4809-AU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $1.7400
  • 25 $1.5800
  • 100 $1.4400
$1.4400 / $1.7400 Buy Now
DISTI # 556-ATMEGA4809-AU
Mouser Electronics 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP RoHS: Compliant 3769
  • 1 $1.7400
  • 25 $1.5800
  • 100 $1.4400
$1.4400 / $1.7400 Buy Now
DISTI # E54:1762_14493413
Arrow Electronics MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks Date Code: 2421 Europe - 2500
  • 500 $1.4580
$1.4580 Buy Now
DISTI # V36:1790_23823333
Arrow Electronics MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2352 Americas - 848
  • 1 $1.6710
  • 25 $1.4580
$1.4580 / $1.6710 Buy Now
DISTI # ATMEGA4809-AU
Microchip Technology Inc 20MHz,48KB,TQFP48,Ind 85C, Green, TRAY, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes 38

Alternates Available
  • 1 $1.7400
  • 25 $1.5800
  • 100 $1.4400
  • 1,000 $1.3200
  • 5,000 $1.2600
$1.2600 / $1.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 0
  • 500 $1.5300
$1.5300 Buy Now
Onlinecomponents.com Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 48KB (24K x 16) FLASH - 256 x 8 EEPROM - 6K x 8 RAM - 1.8 to 5.5V - 48-TQFP. RoHS: Compliant 589 In Stock
7250 Factory Stock
  • 10 $1.7200
  • 100 $1.3000
  • 250 $1.2800
  • 500 $1.2700
  • 1,000 $1.2600
  • 2,500 $1.2500
  • 5,000 $1.2300
  • 7,500 $1.2200
$1.2200 / $1.7200 Buy Now
DISTI # 82750775
Verical MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2421 Americas - 2500
  • 500 $1.4580
$1.4580 Buy Now
DISTI # 78395745
Verical MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2352 Americas - 848
  • 25 $1.4580
$1.4580 Buy Now
DISTI # 65120494
Verical MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2239 Americas - 580
  • 30 $2.2360
  • 100 $1.6900
  • 250 $1.6640
  • 500 $1.6510
  • 1,000 $1.6380
$1.6380 / $2.2360 Buy Now
NAC 20MHz, 48KB, TQFP - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray 0
  • 1 $1.8800
  • 100 $1.6900
  • 500 $1.5600
  • 1,000 $1.5200
$1.5200 / $1.8800 Buy Now
DISTI # ATMEGA4809-AU
Avnet Silica Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin TQFP Tray (Alt: ATMEGA4809-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATMEGA4809-AU
EBV Elektronik Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin TQFP Tray (Alt: ATMEGA4809-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 48KB 1.8V5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 89
  • 1 $3.5466
  • 10 $3.1092
  • 30 $2.8480
  • 250 $2.4594
  • 500 $2.3382
  • 1,000 $2.2831
$2.2831 / $3.5466 Buy Now
Master Electronics Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 48KB (24K x 16) FLASH - 256 x 8 EEPROM - 6K x 8 RAM - 1.8 to 5.5V - 48-TQFP. RoHS: Compliant 589 In Stock
7250 Factory Stock
  • 10 $1.7200
  • 100 $1.3000
  • 250 $1.2800
  • 500 $1.2700
  • 1,000 $1.2600
  • 2,500 $1.2500
  • 5,000 $1.2300
  • 7,500 $1.2200
$1.2200 / $1.7200 Buy Now
Win Source Electronics IC MCU 8BIT 48KB FLASH 48TQFP / AVR series Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 48-TQFP (7x7) 27250
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for ATMEGA4809-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA4809-AU by Microchip Technology Inc

ATMEGA4809-AU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks, 3 Days
Date Of Intro
2019-08-07
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
10
Number of I/O Lines
41
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
6144
RAM (words)
512
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA4809-AU
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for ATMEGA4809-AU

This table gives cross-reference parts and alternative options found for ATMEGA4809-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA4809-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA4809-AF Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA4809-AF
ATMEGA4809-AFR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA4809-AFR
ATMEGA4809-AUR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA4809-AUR
Part Number Description Manufacturer Compare
ATMEGA3208-AFR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-AFR
ATMEGA3208-XU Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-XU
ATMEGA3208-MFR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-MFR
ATMEGA3208-XFR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-XFR
ATMEGA3208-MUR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-MUR
ATMEGA3208-MU Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-MU
ATMEGA4809-AFR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA4809-AFR
ATMEGA3208-MF Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-MF
ATMEGA3208-AF Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA3208-AF
ATMEGA4809-MUR Microcontroller Microchip Technology Inc ATMEGA4809-AU vs ATMEGA4809-MUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA4809-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA4809-AU by Microchip Technology Inc

  • Please alert me when ATMEGA4809-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA4809-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA4809-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA4809-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA4809-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA4809-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: