Datasheets
ATMEGA32L-8AURA2 by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP44

Part Details for ATMEGA32L-8AURA2 by Microchip Technology Inc

Overview of ATMEGA32L-8AURA2 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATMEGA32L-8AURA2

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   2000 Factory Stock
  • 0 $0
$0 Buy Now
Chip Stock   250000
RFQ

Part Details for ATMEGA32L-8AURA2

ATMEGA32L-8AURA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATMEGA32L-8AURA2 Part Data Attributes:

ATMEGA32L-8AURA2 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATMEGA32L-8AURA2 Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP44
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Number of I/O Lines 32
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATMEGA32L-8AURA2

This table gives cross-reference parts and alternative options found for ATMEGA32L-8AURA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32L-8AURA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATMEGA32L-8PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8PI
ATMEGA32L-8PL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8PL
ATMEGA32L-8ML RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD, MLF-44 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8ML
ATMEGA32L-8MI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD, MLF-44 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8MI
ATMEGA32L-8AU-SL383 RISC Microcontroller Microchip Technology Inc ATMEGA32L-8AURA2 vs ATMEGA32L-8AU-SL383
ATMEGA32L-8MC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD, MLF-44 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8MC
ATMEGA32L-8AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8AI
ATMEGA32L-8PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8PU
ATMEGA32L-8AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA32L-8AURA2 vs ATMEGA32L-8AC

ATMEGA32L-8AURA2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA32L-8AURA2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA32L-8AURA2 by Microchip Technology Inc

  • Please alert me when ATMEGA32L-8AURA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA32L-8AURA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA32L-8AURA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA32L-8AURA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA32L-8AURA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA32L-8AURA2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: