-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2882
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Vqfn-44, Product Range:Avr Atmega Family Atmega324 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfn Rohs Compliant: Yes |Microchip ATMEGA324PV-10MU RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
ATMEGA324PV-10MU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
161 In Stock |
|
$5.0900 / $6.1400 | Buy Now |
DISTI #
556-ATMEGA324PV10MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V RoHS: Compliant | 639 |
|
$5.0900 / $6.1400 | Buy Now |
DISTI #
ATMEGA324PV-10MU
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes | 40680 |
|
$4.4700 / $6.1400 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 360 Lead time: 4 Weeks Container: Tray | 20Tray |
|
$5.0000 / $5.1400 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$5.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray RoHS: Compliant |
360 In Stock 35280 Factory Stock |
|
$4.8200 / $6.3300 | Buy Now |
DISTI #
73173143
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 360 |
|
$5.8471 / $7.4471 | Buy Now |
DISTI #
ATMEGA324PV-10MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$5.5400 / $6.7400 | RFQ |
|
NAC | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 360 Container: Tray | 28080 |
|
$5.2800 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA324PV-10MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PV-10MU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA324PV-10MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PV-10MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PV-10MN | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PV-10MU vs ATMEGA324PV-10MN |
ATMEGA324PV-10MUR | IC MCU 8BIT 32KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA324PV-10MU vs ATMEGA324PV-10MUR |
ATMEGA324PV-10MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PV-10MU vs ATMEGA324PV-10MNR |