Microcontrollers and Processors
ATMEGA16U2-MU
Description: IC MCU 8BIT 16KB FLASH 32VQFN

Overview of ATMEGA16U2-MU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ATMEGA16U2-MU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC2193
Newark Mcu, 8Bit, 16Mhz, 16Kb, Vqfn-32, Product Range:Avr Atmega Family Atmega16 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, Adc Channels:- Rohs Compliant: Yes |Microchip ATMEGA16U2-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 722
  • 1 $3.3700
  • 10 $3.3000
  • 25 $3.2300
  • 50 $3.1600
  • 100 $3.0900
  • 980 $2.8100
$2.8100 / $3.3700 Buy Now
DISTI # 68T2600
Newark Avr Usb 16K Flash Qfn32 Industrial Optim 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA16U2-MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9000
$2.9000 Buy Now
DISTI # ATMEGA16U2-MU-ND
DigiKey IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 9 Weeks Container: Tray 18209
In Stock
  • 1 $3.2400
  • 25 $2.9700
  • 100 $2.7000
$2.7000 / $3.2400 Buy Now
DISTI # ATMEGA16U2-MU
Avnet Americas MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 28 Partner Stock
RFQ
DISTI # ATMEGA16U2-MU
Avnet Americas MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 490 $2.8314
$2.8314 Buy Now
DISTI # 556-ATMEGA16U2-MU
Mouser Electronics 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 16K FLASH RoHS: Compliant 5628
  • 1 $2.9700
  • 25 $2.8100
  • 100 $2.7000
  • 490 $2.5900
$2.5900 / $2.9700 Buy Now
DISTI # V99:2348_07152407
Arrow Electronics MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 Americas - 948
  • 1 $2.9190
$2.9190 Buy Now
DISTI # ATMEGA16U2-MU
Microchip Technology Inc AVR USB 16K FLASH QFN32 INDUSTRIAL OPTIM, Projected EOL: 2039-12-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.2400
  • 25 $2.9700
  • 100 $2.7000
  • 1,000 $2.4700
  • 5,000 $2.3500
$2.3500 / $3.2400 Buy Now
Future Electronics ATmega Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks Container: Tray 0
Tray
  • 490 $2.8700
$2.8700 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray RoHS: Compliant 980 In Stock
  • 5 $2.9900
  • 50 $2.7600
  • 100 $2.7200
  • 490 $2.5100
  • 980 $2.4700
$2.4700 / $2.9900 Buy Now
DISTI # 71240344
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2329 Americas - 1744
  • 10 $3.2500
  • 50 $3.1625
  • 100 $3.1125
  • 200 $3.0625
$3.0625 / $3.2500 Buy Now
DISTI # 66450528
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2303 Americas - 980
  • 20 $3.8870
  • 50 $3.5880
  • 100 $3.5360
  • 490 $3.2630
  • 980 $3.2110
$3.2110 / $3.8870 Buy Now
DISTI # 69730714
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 Americas - 948
  • 2 $2.9190
$2.9190 Buy Now
DISTI # 77908982
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 513
  • 18 $4.4031
  • 25 $4.1860
$4.1860 / $4.4031 Buy Now
DISTI # ATMEGA16U2-MU
TME IC: AVR microcontroller, VQFN32, 2.7รท5.5VDC, Ext.inter: 21, Cmp: 1 Min Qty: 1 513
  • 1 $3.3800
  • 10 $3.1500
  • 25 $2.9300
  • 100 $2.7200
$2.7200 / $3.3800 Buy Now
NAC AVR USB 16K FLASH QFN32 INDUSTRIAL OPTIM - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray 0
  • 1 $3.3800
  • 100 $3.0700
  • 500 $2.8700
  • 1,000 $2.8000
$2.8000 / $3.3800 Buy Now
DISTI # ATMEGA16U2-MU
Avnet Silica MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S124600254727
Chip1Stop AVR USB 16K FLASH QFN32 INDUSTRIAL OPTIM RoHS: Compliant pbFree: Yes Container: Tray 1744
  • 1 $2.7700
  • 10 $2.6000
  • 50 $2.5300
  • 100 $2.4900
  • 200 $2.4500
$2.4500 / $2.7700 Buy Now
CHIPMALL.COM LIMITED 8KB 2.7V~5.5V AVR 512Byte 16MHz FLASH 22 QFN-32-EP5x5 Microcontroller Units MCUs/MPUs/SOCs ROHS 588
  • 1 $4.6489
  • 10 $4.0401
  • 30 $3.5051
  • 100 $3.1380
  • 490 $2.9688
  • 980 $2.8933
$2.8933 / $4.6489 Buy Now
DISTI # ATMEGA16U2-MU
EBV Elektronik MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8KB 2.7V5.5V AVR 512Byte 16MHz FLASH 22 QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS 583
  • 1 $4.8426
  • 10 $4.2084
  • 30 $3.6512
  • 100 $3.2688
  • 490 $3.0925
  • 980 $3.0138
$3.0138 / $4.8426 Buy Now
Master Electronics MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray RoHS: Compliant 980 In Stock
  • 5 $2.9900
  • 50 $2.7600
  • 100 $2.7200
  • 490 $2.5100
  • 980 $2.4700
$2.4700 / $2.9900 Buy Now

CAD Models for ATMEGA16U2-MU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA16U2-MU by Microchip Technology Inc

ATMEGA16U2-MU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
13
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA16U2-MU
    Microchip Technology Inc
    IC MCU 8BIT 16KB FLASH 32VQFN
    VS

Related Parts for ATMEGA16U2-MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA16U2-MU by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA16U2-MU by Microchip Technology Inc

  • Please alert me when ATMEGA16U2-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA16U2-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA16U2-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for ATMEGA16U2-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA16U2-MU.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare ATMEGA16U2-MU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: