Part Details for ATMEGA169PA-AN by Microchip Technology Inc
Overview of ATMEGA169PA-AN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA169PA-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2756
|
Newark | 16 Mhz, 105C, Green, Tqfp 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA169PA-AN RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
ATMEGA169PA-AN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64TQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
ATMEGA169PA-AN
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA169PA-AN) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.1400 / $4.9900 | Buy Now |
DISTI #
556-ATMEGA169PA-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 384KB 105C 4KB EE32K SRAM-16MH RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
DISTI #
ATMEGA169PA-AN
|
Microchip Technology Inc | 16 MHz, 105C, Green, TQFP, Projected EOL: 2039-01-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6300 / $4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $6.3600 | Buy Now |
DISTI #
ATMEGA169PA-AN
|
TME | IC: AVR microcontroller, TQFP64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$4.5700 / $5.0700 | RFQ |
|
NAC | 16 MHz, 105C, Green, TQFP - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$4.2900 / $5.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $6.3600 | Buy Now |
Part Details for ATMEGA169PA-AN
ATMEGA169PA-AN CAD Models
ATMEGA169PA-AN Part Data Attributes
|
ATMEGA169PA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169PA-AN
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA169PA-AN
This table gives cross-reference parts and alternative options found for ATMEGA169PA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169PA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA169PA-AUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA169PA-AN vs ATMEGA169PA-AUR |
ATMEGA169PA-AU-SL383 | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64 | Atmel Corporation | ATMEGA169PA-AN vs ATMEGA169PA-AU-SL383 |
ATMEGA169PA-ANR | IC MCU 8BIT 16KB FLASH 64TQFP | Microchip Technology Inc | ATMEGA169PA-AN vs ATMEGA169PA-ANR |
ATMEGA169PA-AU | IC MCU 8BIT 16KB FLASH 64TQFP | Microchip Technology Inc | ATMEGA169PA-AN vs ATMEGA169PA-AU |