Part Details for ATMEGA168PA-AN by Microchip Technology Inc
Overview of ATMEGA168PA-AN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATMEGA168PA-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3811
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32 Rohs Compliant: Yes |Microchip ATMEGA168PA-AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
ATMEGA168PA-AN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1059 In Stock |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATMEGA168PA-AN
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin LQFP - Trays (Alt: ATMEGA168PA-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 250 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
556-ATMEGA168PA-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz 105C RoHS: Compliant | 607 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATMEGA168PA-AN
|
Microchip Technology Inc | 20 MHz, TQFP, 105C, Green, Projected EOL: 2039-12-23 RoHS: Compliant pbFree: Yes | 21250 |
|
$1.6300 / $2.2300 | Buy Now |
|
Future Electronics | AVR® ATmega 20MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray RoHS: Compliant |
490 In Stock 21250 Factory Stock |
|
$1.7200 / $2.3700 | Buy Now |
DISTI #
70351810
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2332 | Americas - 490 |
|
$2.3140 / $3.0810 | Buy Now |
|
NAC | 20 MHz, TQFP, 105C, Green - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 17000 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
ATMEGA168PA-AN
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin LQFP (Alt: ATMEGA168PA-AN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA168PA-AN
ATMEGA168PA-AN CAD Models
ATMEGA168PA-AN Part Data Attributes
|
ATMEGA168PA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PA-AN
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, QFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PA-AN
This table gives cross-reference parts and alternative options found for ATMEGA168PA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA168PA-AUR | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AN vs ATMEGA168PA-AUR |
ATMEGA168PA-ANR | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AN vs ATMEGA168PA-ANR |
ATMEGA168PA-AUSL044 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP32 | Microchip Technology Inc | ATMEGA168PA-AN vs ATMEGA168PA-AUSL044 |
ATMEGA168PA-AURSL044 | RISC Microcontroller | Microchip Technology Inc | ATMEGA168PA-AN vs ATMEGA168PA-AURSL044 |
ATMEGA168PA-AU | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AN vs ATMEGA168PA-AU |