Part Details for ATMEGA164P-20PQ by Microchip Technology Inc
Overview of ATMEGA164P-20PQ by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA164P-20PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2637
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Dip-44, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Dip, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA164P-20PQ Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
ATMEGA164P-20PQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA164P-20PQ) RoHS: Not Compliant Min Qty: 140 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
556-ATMEGA164P-20PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 20MHz 1KB SRAM, 5V RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 20MHZ, PDIP, EXT TEMP, GREEN, 5V - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for ATMEGA164P-20PQ
ATMEGA164P-20PQ CAD Models
ATMEGA164P-20PQ Part Data Attributes:
|
ATMEGA164P-20PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164P-20PQ
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 16 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.826 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |