-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2635
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Vqfn-44, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, No. Of I/O S:32I/O Srohs Compliant: Yes |Microchip ATMEGA164P-20MU RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
97AC9659
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip ATMEGA164P-20MU RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
ATMEGA164P-20MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
ATMEGA164P-20MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin MLF - Trays (Alt: ATMEGA164P-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
556-ATMEGA164P-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM 512B EE-20MHZ RoHS: Compliant | 360 |
|
$3.9700 / $4.9700 | Buy Now |
DISTI #
ATMEGA164P-20MU
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.7800 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 5Tray |
|
$4.2900 / $4.9700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 5V - 44-Pin VQFN EP - Tray RoHS: Compliant |
605 In Stock |
|
$3.8200 / $5.0900 | Buy Now |
DISTI #
73501824
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 605 |
|
$4.9660 / $6.6170 | Buy Now |
DISTI #
ATMEGA164P-20MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.3100 / $5.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA164P-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164P-20MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 10 MHZ WITH THE 2.7 V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA164P-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164P-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA164P-20MQ | IC MCU 8BIT 16KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA164P-20MU vs ATMEGA164P-20MQ |
ATMEGA164P-20MUR | IC MCU 8BIT 16KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA164P-20MU vs ATMEGA164P-20MUR |