Part Details for ATMEGA164P-20MQ by Microchip Technology Inc
Overview of ATMEGA164P-20MQ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA164P-20MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2633
|
Newark | 20Mhz, Qfn/Mlf, Ext Temp, Green, 5V 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA164P-20MQ Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
ATMEGA164P-20MQ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0900 | Buy Now |
DISTI #
ATMEGA164P-20MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA164P-20MQ) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.0900 / $4.9300 | Buy Now |
DISTI #
556-ATMEGA164P-20MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 20MHz 1KB SRAM, 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA164P-20MQ
|
Microchip Technology Inc | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$3.6000 / $4.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray | 720 Factory Stock |
|
$3.9000 / $8.1600 | Buy Now |
DISTI #
ATMEGA164P-20MQ
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.4300 / $5.4000 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44VQFN | 720 |
|
RFQ | |
|
NAC | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 360 Container: Tray | 720 |
|
$4.2400 / $5.1200 | Buy Now |
Part Details for ATMEGA164P-20MQ
ATMEGA164P-20MQ CAD Models
ATMEGA164P-20MQ Part Data Attributes:
|
ATMEGA164P-20MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164P-20MQ
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA164P-20MQ
This table gives cross-reference parts and alternative options found for ATMEGA164P-20MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164P-20MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA164P-20MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA164P-20MQ vs ATMEGA164P-20MNR |