Datasheets
ATMEGA164P-15AT by: Atmel Corporation

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44

Part Details for ATMEGA164P-15AT by Atmel Corporation

Overview of ATMEGA164P-15AT by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATMEGA164P-15AT

ATMEGA164P-15AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATMEGA164P-15AT Part Data Attributes:

ATMEGA164P-15AT Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATMEGA164P-15AT Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
Length 10 mm
Number of I/O Lines 32
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATMEGA164P-15AT

This table gives cross-reference parts and alternative options found for ATMEGA164P-15AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164P-15AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATMEGA164P-15AZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-15AZ
Part Number Description Manufacturer Compare
ATMEGA164P-15MT RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220WKKD, QFN-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-15MT
ATMEGA164P-B15MZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, VQFN-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-B15MZ
ATMEGA164P-15MZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220WKKD, QFN-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-15MZ
ATMEGA164P-B15AZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44, TQFP-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-B15AZ
ATMEGA164P-15MT1 RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220WKKD, QFN-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-15MT1
ATMEGA164P-15AZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44 Atmel Corporation ATMEGA164P-15AT vs ATMEGA164P-15AZ

ATMEGA164P-15AT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA164P-15AT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA164P-15AT by Atmel Corporation

  • Please alert me when ATMEGA164P-15AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA164P-15AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA164P-15AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA164P-15AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA164P-15AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA164P-15AT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: