There are no models available for this part yet.
Overview of ATMEGA164A-AUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATMEGA164A-AUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T2617
|
Newark | 20 Mhz, Tqfp, Ind Temp, Green, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA164A-AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now | |
DISTI #
ATMEGA164A-AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4698 In Stock |
|
$3.4900 / $4.1900 | Buy Now | |
DISTI #
ATMEGA164A-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA164A-AUR) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
$3.5253 / $4.1201 | Buy Now | |
DISTI #
ATMEGA164A-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA164A-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.4900 / $4.1900 | Buy Now | |
DISTI #
556-ATMEGA164A-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz RoHS: Compliant | 2780 |
|
$3.4900 / $4.1900 | Buy Now | |
DISTI #
ATMEGA164A-AUR
|
Microchip Technology Inc | 20 MHz, TQFP, Ind Temp, Green, T&R, Projected EOL: 2039-02-07 RoHS: Compliant pbFree: Yes |
2098 Alternates Available |
|
$3.0600 / $4.1900 | Buy Now | |
Future Electronics | AVR Micro 8-Bit 20MHz 16KB (8K x 16) FLASH 44-TQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$3.5100 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$3.4300 / $9.6500 | Buy Now | ||
DISTI #
70815430
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 1900 |
|
$3.7830 / $4.1690 | Buy Now | |
NAC | 20 MHz, TQFP, Ind Temp, Green, T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$3.6000 / $4.3400 | Buy Now |
CAD Models for ATMEGA164A-AUR by Microchip Technology Inc
Part Data Attributes for ATMEGA164A-AUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8V AT 4MHz
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATMEGA164A-AUR
This table gives cross-reference parts and alternative options found for ATMEGA164A-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164A-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA164A-AU | IC MCU 8BIT 16KB FLASH 44TQFP | Microchip Technology Inc | ATMEGA164A-AUR vs ATMEGA164A-AU |
Related Parts for ATMEGA164A-AUR
-
ATMEGA164A-AUMicrocontrollers
-
TPS82130SILTSwitching Regulator or Controllers
-
VNH5019ATR-EPeripheral Drivers
-
LSM6DS3TROther Analog ICs
-
SI7938DP-T1-GE3Power Field-Effect Transistors
-
AD9650BCPZ-25Analog to Digital Converters
-
NCP303LSN27T1GPower Management Circuits
-
KSZ8863MLLI-TRNetwork Interfaces
-
AT91SAM9G35-CU-999Microprocessors