Part Details for ATMEGA1609-MF by Microchip Technology Inc
Overview of ATMEGA1609-MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA1609-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3131
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-48, Product Range:Avr Family Atmega1609 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn, No. Of I/O S:41I/O S Rohs Compliant: Yes |Microchip ATMEGA1609-MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$0.5700 | Buy Now |
DISTI #
150-ATMEGA1609-MF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48UQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
481 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
01AH3131
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin VQFN Tray - Bulk (Alt: 01AH3131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 1 Days Container: Bulk | 490 Partner Stock |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
ATMEGA1609-MF
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin VQFN Tray - Trays (Alt: ATMEGA1609-MF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4289 / $1.4774 | Buy Now |
DISTI #
579-ATMEGA1609-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN RoHS: Compliant | 1950 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
ATMEGA1609-MF
|
Microchip Technology Inc | 20MHz, 16KB, UQFN48, Ind 125C, Green, Tray, Projected EOL: 2044-07-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 16KB (16K x 8) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 48-UQFN. RoHS: Compliant | 0 |
|
$1.5100 / $2.1900 | Buy Now |
DISTI #
70739466
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 48-Pin VQFN EP Min Qty: 88 Package Multiple: 1 | Americas - 490 |
|
$0.8935 / $0.9744 | Buy Now |
|
NAC | 20MHz, 16KB, QFN - Package: 48 UQFN 6x6x0.5mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.5100 / $1.8600 | Buy Now |
Part Details for ATMEGA1609-MF
ATMEGA1609-MF CAD Models
ATMEGA1609-MF Part Data Attributes
|
ATMEGA1609-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1609-MF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 66 Weeks, 1 Day | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA1609-MF
This table gives cross-reference parts and alternative options found for ATMEGA1609-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1609-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA169L-4AC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA1609-MF vs ATMEGA169L-4AC |
ATMEGA1609-MU | Microcontroller | Microchip Technology Inc | ATMEGA1609-MF vs ATMEGA1609-MU |