Part Details for ATMEGA16-16MQ by Microchip Technology Inc
Overview of ATMEGA16-16MQ by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA16-16MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA16-16MQ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATMEGA16-16MQ
|
Avnet Americas | 16MHZ, MLF, EXT TEMP, GREEN - Trays (Alt: ATMEGA16-16MQ) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
556-ATMEGA16-16MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHZ MLF EXT TEMP RoHS: Compliant | 275 |
|
$5.4400 | Buy Now |
DISTI #
ATMEGA16-16MQ
|
Microchip Technology Inc | 16MHZ, MLF, EXT TEMP, GREEN, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$4.6500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 720 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44VQFN | 720 |
|
RFQ | |
DISTI #
ATMEGA16-16MQ
|
EBV Elektronik | (Alt: ATMEGA16-16MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA16-16MQ
ATMEGA16-16MQ CAD Models
ATMEGA16-16MQ Part Data Attributes
|
ATMEGA16-16MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16-16MQ
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | Q TEMP GRADE NOT PROVIDED | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA16-16MQ
This table gives cross-reference parts and alternative options found for ATMEGA16-16MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA16-16MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA16-16ML | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 | Atmel Corporation | ATMEGA16-16MQ vs ATMEGA16-16ML |
ATMEGA16-16MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | Atmel Corporation | ATMEGA16-16MQ vs ATMEGA16-16MU |