There are no models available for this part yet.
Overview of ATMEGA128-16AUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA128-16AUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87W8104
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ram Memory Size:4Kbrohs Compliant: Yes |Microchip ATMEGA128-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4970 |
|
$13.9500 / $15.3300 | Buy Now | |
DISTI #
07AH6414
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-64, Product Range:Avr Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATMEGA128-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.1300 | Buy Now | |
DISTI #
78AH9298
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r Rohs Compliant: Yes |Microchip ATMEGA128-16AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 | Buy Now | |
DISTI #
68T2500
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA128-16AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0000 | Buy Now | |
DISTI #
ATMEGA128-16AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4624 In Stock |
|
$13.4125 / $15.1800 | Buy Now | |
DISTI #
87W8104
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 87W8104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Ammo Pack | 4995 Partner Stock |
|
$13.9500 / $15.7900 | Buy Now | |
DISTI #
ATMEGA128-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R - Bulk (Alt: ATMEGA128-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$12.4790 | Buy Now | |
DISTI #
556-ATMEGA128-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM,5V RoHS: Compliant | 770 |
|
$13.4100 / $15.1800 | Buy Now | |
DISTI #
V72:2272_07145120
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 Container: Cut Strips | Americas - 1186 |
|
$14.4500 / $15.1400 | Buy Now | |
DISTI #
ATMEGA128-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.0400 / $15.1800 | Buy Now |
CAD Models for ATMEGA128-16AUR by Microchip Technology Inc
Part Data Attributes for ATMEGA128-16AUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks, 6 Days
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
8
|
Number of I/O Lines
|
53
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
64
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP64,.63SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
19 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for ATMEGA128-16AUR
-
ATMEGA128-16AUMicrocontrollers
-
EMC2301-1-ACZL-TRSwitching Regulator or Controllers
-
BTS4142NPeripheral Drivers
-
ADUM160N0BRZOther Analog ICs
-
BSZ42DN25NS3GATMA1Power Field-Effect Transistors
-
AD7888ARUZAnalog to Digital Converters
-
NCP803SN308T1GPower Management Circuits
-
LAN8740AI-EN-TRNetwork Interfaces
-
MCIMX6QP6AVT1AAMicroprocessors