Microcontrollers and Processors
ATMEGA128-16AU
Description: IC MCU 8BIT 128KB FLASH 64TQFP

Overview of ATMEGA128-16AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ATMEGA128-16AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC3830
Newark Mcu, 8Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Rohs Compliant: Yes |Microchip ATMEGA128-16AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.4100
  • 5 $17.9800
  • 10 $17.5400
  • 25 $17.1200
  • 50 $16.8400
  • 180 $16.5700
$16.5700 / $18.4100 Buy Now
DISTI # ATMEGA128-16AU-ND
DigiKey IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 19018
In Stock
  • 1 $15.0100
  • 25 $13.7700
  • 100 $13.2375
$13.2375 / $15.0100 Buy Now
DISTI # ATMEGA128-16AU
Avnet Americas MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $15.0100
  • 25 $13.7700
  • 100 $12.4500
$12.4500 / $15.0100 Buy Now
DISTI # E54:1762_01132158
Arrow Electronics 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2340 Europe - 610
  • 1 $14.9500
  • 5 $14.9400
  • 10 $14.9300
  • 25 $13.2000
  • 50 $13.0300
  • 180 $12.9000
$12.9000 / $14.9500 Buy Now
DISTI # V99:2348_07145175
Arrow Electronics 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2415 Americas - 100
  • 1 $14.9700
  • 5 $14.9600
  • 25 $14.2100
$14.2100 / $14.9700 Buy Now
DISTI # V36:1790_07145175
Arrow Electronics 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2429 Americas - 7
  • 1 $14.9500
  • 5 $14.9400
  • 10 $14.9300
  • 25 $13.2000
  • 50 $13.0300
  • 180 $12.9000
$12.9000 / $14.9500 Buy Now
DISTI # ATMEGA128-16AU
Microchip Technology Inc 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $15.0100
  • 25 $13.7700
  • 100 $12.4500
  • 1,000 $11.4600
  • 5,000 $10.9100
$10.9100 / $15.0100 Buy Now
Future Electronics ATmega Series 128 kB Flash 4 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray 294
Tray
  • 1 $12.8200
  • 5 $12.6600
  • 25 $12.5000
  • 75 $12.3900
  • 200 $12.2100
$12.2100 / $12.8200 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray RoHS: Compliant 3082 In Stock
397 Factory Stock
  • 1 $15.8600
  • 10 $13.3400
  • 25 $12.9800
  • 90 $12.7800
  • 180 $12.5900
  • 540 $12.4000
  • 1,080 $12.2100
$12.2100 / $15.8600 Buy Now
DISTI # 73477127
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2228 Americas - 2108
  • 4 $20.6180
  • 10 $17.3420
  • 25 $16.8740
  • 90 $16.6140
  • 180 $16.3670
$16.3670 / $20.6180 Buy Now
DISTI # 84427639
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 Americas - 610
  • 1 $28.5698
$28.5698 Buy Now
DISTI # 77909175
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 137
  • 4 $19.3900
  • 5 $18.3960
  • 25 $18.0740
$18.0740 / $19.3900 Buy Now
DISTI # 81054596
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 Americas - 100
  • 1 $14.9700
$14.9700 Buy Now
DISTI # 69112383
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 40
  • 4 $17.6500
$17.6500 Buy Now
DISTI # 83710968
Verical 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 Americas - 7
  • 1 $14.9500
  • 5 $14.9400
  • 10 $14.9300
  • 25 $13.2000
  • 50 $13.0300
  • 180 $12.9000
$12.9000 / $14.9500 Buy Now
DISTI # ATMEGA128-16AU
TME IC: AVR microcontroller, TQFP64, 4.5รท5.5VDC, Ext.inter: 8, Cmp: 1 Min Qty: 1 137
  • 1 $15.3900
  • 5 $14.6000
  • 25 $13.7100
  • 90 $13.2600
$13.2600 / $15.3900 Buy Now
NAC 16MHZ, TQFP, IND TEMP, GREEN - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 180
  • 1 $15.1300
  • 100 $13.9300
  • 500 $13.2400
  • 800 $12.9100
$12.9100 / $15.1300 Buy Now
DISTI # ATMEGA128-16AU
Richardson RFPD MICROCONTROLLER IC RoHS: Compliant Min Qty: 90 40
  • 90 $14.9200
  • 100 $13.5800
$13.5800 / $14.9200 Buy Now
DISTI # SMC-ATMEGA128-16AU
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 267
RFQ
DISTI # SMC-ATMEGA128-16AU
Sensible Micro Corporation 128Kb 4.5V~5.5V Avr 4Kb 16Mhz Flash 53 Tqfp64(14X14) Microcontroller Units (Mcus/Mpus/Socs) Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Trays 16
  • 100 $10.8420
  • 500 $10.5640
  • 1,000 $10.0080
$10.0080 / $10.8420 RFQ
Chip 1 Exchange INSTOCK 316
RFQ
DISTI # ATMEGA128-16AU
Avnet Silica MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Silica - 270
Buy Now
CHIPMALL.COM LIMITED 128KB 4.5V~5.5V AVR 4KB 16MHz FLASH 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 137
  • 5 $14.0799
  • 50 $10.9867
  • 150 $9.7667
  • 2,500 $8.9777
$8.9777 / $14.0799 Buy Now
DISTI # ATMEGA128-16AU
EBV Elektronik MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days EBV - 1440
Buy Now
LCSC 128KB 4.5V5.5V AVR 4KB 16MHz FLASH 53 TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS 110
  • 1 $14.9911
  • 10 $12.9652
  • 30 $11.6978
  • 90 $10.3987
  • 540 $9.8126
  • 900 $9.5587
$9.5587 / $14.9911 Buy Now
Master Electronics MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray RoHS: Compliant 3082 In Stock
397 Factory Stock
  • 1 $15.8600
  • 10 $13.3400
  • 25 $12.9800
  • 90 $12.7800
  • 180 $12.5900
  • 540 $12.4000
  • 1,080 $12.2100
$12.2100 / $15.8600 Buy Now

CAD Models for ATMEGA128-16AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA128-16AU by Microchip Technology Inc

ATMEGA128-16AU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
YES
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
8
Number of I/O Lines
53
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP64,.63SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
19 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA128-16AU
    Microchip Technology Inc
    IC MCU 8BIT 128KB FLASH 64TQFP
    VS

Alternate Parts for ATMEGA128-16AU

This table gives cross-reference parts and alternative options found for ATMEGA128-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA128-16AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16AC
ATMEGA128-16ANR IC MCU 8BIT 128KB FLASH 64TQFP Microchip Technology Inc ATMEGA128-16AU vs ATMEGA128-16ANR
Part Number Description Manufacturer Compare
ATMEGA128-16MNR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MNR
ATMEGA128-16MJ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MJ
ATMEGA128-16MN RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MN
ATMEGA128-16MI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MI
ATMEGA128-16MC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MC
ATMEGA128-16AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16AC
ATMEGA128-16MUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MUR
ATMEGA128-16MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 Atmel Corporation ATMEGA128-16AU vs ATMEGA128-16MU

Resources and Additional Insights for ATMEGA128-16AU

Reference Designs related to ATMEGA128-16AU

Related Parts for ATMEGA128-16AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA128-16AU by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA128-16AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATMEGA128-16AU would you like to use for your alert(s)?
  • Please alert me when ATMEGA128-16AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA128-16AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA128-16AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for ATMEGA128-16AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA128-16AU.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare ATMEGA128-16AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: