Part Details for ATM04-4P-SR01RD by Amphenol Corporation
Overview of ATM04-4P-SR01RD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM04-4P-SR01RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM04-4P-SR01RD
|
Avnet Americas | Automotive Connector Housing, Red, ATM Series, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: ATM04-4P-SR01RD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.7630 / $2.5180 | Buy Now |
DISTI #
654-ATM04-4P-SR01RD
|
Mouser Electronics | Automotive Connectors 4 Position, Receptacle, Pin, Strain Relief End Cap, Red Body RoHS: Compliant | 0 |
|
$1.5900 / $1.6800 | Order Now |
Part Details for ATM04-4P-SR01RD
ATM04-4P-SR01RD CAD Models
ATM04-4P-SR01RD Part Data Attributes
|
ATM04-4P-SR01RD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM04-4P-SR01RD
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.756 inch | |
Body Depth | 2.102 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for ATM04-4P-SR01RD
This table gives cross-reference parts and alternative options found for ATM04-4P-SR01RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM04-4P-SR01RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATM04-4P-SR01GY | Combination Line Connector | Amphenol Corporation | ATM04-4P-SR01RD vs ATM04-4P-SR01GY |