Part Details for ATM-25-RLD by Eaton Corporation
Overview of ATM-25-RLD by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
950405AFLFT | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset |
Part Details for ATM-25-RLD
ATM-25-RLD CAD Models
ATM-25-RLD Part Data Attributes
|
ATM-25-RLD
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM-25-RLD
Eaton Corporation
Electric Fuse, Fast Blow, 25A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.75 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Reference Standard | UL | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |