Part Details for ATHD04-1-4P-L009 by Amphenol Corporation
Overview of ATHD04-1-4P-L009 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD04-1-4P-L009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3379
|
Avnet Americas | Automotive Connector Housing, AT SR01 Series, Receptacle, 1 Positions - Bulk (Alt: 99AC3379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 400 Partner Stock |
|
$7.4800 / $8.0600 | Buy Now |
DISTI #
ATHD04-1-4P-L009
|
Avnet Americas | Automotive Connector Housing, AT SR01 Series, Receptacle, 1 Positions - Boxed Product (Development Kits) (Alt: ATHD04-1-4P-L009) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Box | 0 |
|
$5.0561 / $7.2214 | Buy Now |
DISTI #
654-ATHD04-1-4P-L009
|
Mouser Electronics | Heavy Duty Power Connectors 1Pos Rcp Fng Mnt Pin 100A/1000V Envir Sld RoHS: Compliant | 375 |
|
$4.8200 / $8.4500 | Buy Now |
DISTI #
ATHD04-1-4P-L009
|
TTI | Heavy Duty Power Connectors 1Pos Rcp Fng Mnt Pin 100A/1000V Envir Sld RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$4.8200 / $5.5300 | Buy Now |
DISTI #
ATHD04-1-4P-L009
|
Avnet Abacus | Automotive Connector Housing, AT SR01 Series, Receptacle, 1 Positions (Alt: ATHD04-1-4P-L009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$6.4300 | Buy Now |
Part Details for ATHD04-1-4P-L009
ATHD04-1-4P-L009 CAD Models
ATHD04-1-4P-L009 Part Data Attributes
|
ATHD04-1-4P-L009
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD04-1-4P-L009
Amphenol Corporation
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR |