Part Details for ATHD-1PS-8 by Amphenol Corporation
Overview of ATHD-1PS-8 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD-1PS-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHD-1PS-8
|
Avnet Americas | - Bulk (Alt: ATHD-1PS-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.7980 | Buy Now |
DISTI #
654-ATHD-1PS-8
|
Mouser Electronics | Heavy Duty Power Connectors SZ 8 PLUG ASM RoHS: Compliant | 0 |
|
$1.5800 / $2.4500 | Order Now |
Part Details for ATHD-1PS-8
ATHD-1PS-8 CAD Models
ATHD-1PS-8 Part Data Attributes
|
ATHD-1PS-8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD-1PS-8
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.66 inch | |
Body Depth | 0.861 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 70 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |