Part Details for ATH30T05-9JL by Emerson Embedded Power
Overview of ATH30T05-9JL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH30T05-9JL
ATH30T05-9JL CAD Models
ATH30T05-9JL Part Data Attributes
|
ATH30T05-9JL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
ATH30T05-9JL
Emerson Embedded Power
1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQMA-P13 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 143 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH30T05-9JL
This table gives cross-reference parts and alternative options found for ATH30T05-9JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH30T05-9JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05030WAZT | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | ATH30T05-9JL vs PTH05030WAZT |
PTH05030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT | Vertiv Inc | ATH30T05-9JL vs PTH05030WAZ |
ATH30T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | ATH30T05-9JL vs ATH30T05-9J |
PTH05030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | ATH30T05-9JL vs PTH05030WAZ |
PTH05030WAST | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid | Vertiv Inc | ATH30T05-9JL vs PTH05030WAST |
ATH30T05-9J | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH30T05-9JL vs ATH30T05-9J |
PTH05030WAZT | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | ATH30T05-9JL vs PTH05030WAZT |
PTH05030WAS | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid | Vertiv Inc | ATH30T05-9JL vs PTH05030WAS |
ATH30T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | ATH30T05-9JL vs ATH30T05-9J |
ATH30T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | ATH30T05-9JL vs ATH30T05-9JL |