Part Details for ATH30T033-9SJ by Vertiv Inc
Overview of ATH30T033-9SJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ATH30T033-9SJ
ATH30T033-9SJ CAD Models
ATH30T033-9SJ Part Data Attributes
|
ATH30T033-9SJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATH30T033-9SJ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XQMA-X13 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Total Power Output-Max | 143 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH30T033-9SJ
This table gives cross-reference parts and alternative options found for ATH30T033-9SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH30T033-9SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH30T033-9SJ | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH30T033-9SJ vs ATH30T033-9SJ |