ATH030A0X3-SRH
Description: IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-10, Power Supply Module

Overview of ATH030A0X3-SRH by Lineage Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATH030A0X3-SRH by Lineage Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATH030A0X3-SRH by Lineage Power

ATH030A0X3-SRH
Lineage Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XXMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
3.63 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
0.8 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
108.9 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. ATH030A0X3-SRH
    Lineage Power
    IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-10, Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATH030A0X3-SRH by Lineage Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATH030A0X3-SRH by Lineage Power

Select Manufacturer
Which Manufacturer of ATH030A0X3-SRH would you like to use for your alert(s)?
  • Please alert me when ATH030A0X3-SRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATH030A0X3-SRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATH030A0X3-SRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATH030A0X3-SRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATH030A0X3-SRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATH030A0X3-SRH by Lineage Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: