-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 10MC 15NS 24TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8820
|
Newark | Cpld, 10 I/O, -40 To 85Deg C, Cpld Type:Eeprom, No. Of Macrocells:10, No. Of I/O S:10I/O S, Logic Case Style:Tssop, No. Of Pins:24Pins, Frequency:44Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Propagation Delay:15Ns, Globalrohs Compliant: Yes |Microchip ATF750CL-15XU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$3.6400 / $3.9900 | Buy Now |
DISTI #
ATF750CL-15XU-ND
|
DigiKey | IC CPLD 10MC 15NS 24TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
24 In Stock |
|
$3.5000 / $4.0100 | Buy Now |
DISTI #
ATF750CL-15XU
|
Avnet Americas | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin TSSOP - Rail/Tube (Alt: ATF750CL-15XU) RoHS: Compliant Min Qty: 186 Package Multiple: 62 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3000 / $4.0100 | Buy Now |
DISTI #
556-AF750CL15XU
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 750 GATE LOW POWER - 15NS RoHS: Compliant | 59 |
|
$3.5000 / $4.0100 | Buy Now |
DISTI #
ATF750CL-15XU
|
Microchip Technology Inc | 15NS, TSSOP, IND TEMP, GREEN, Projected EOL: 2039-11-29 RoHS: Compliant pbFree: Yes |
620 Alternates Available |
|
$2.8900 / $4.0100 | Buy Now |
|
Future Electronics | ATF750 Series 10 Macrocell 22 I/O 5.5 V Surface Mount CPLD - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 109Tube |
|
$3.2400 / $3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2604 Factory Stock |
|
$3.8300 / $5.5400 | Buy Now |
|
NAC | 15NS, TSSOP, IND TEMP, GREEN - Package: 24 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 62 Container: Tube | 2232 |
|
$3.4100 / $4.1200 | Buy Now |
DISTI #
ATF750CL-15XU
|
Avnet Silica | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin TSSOP (Alt: ATF750CL-15XU) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF750CL-15XU
|
EBV Elektronik | CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin TSSOP (Alt: ATF750CL-15XU) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF750CL-15XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF750CL-15XU
Microchip Technology Inc
IC CPLD 10MC 15NS 24TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
Clock Frequency-Max | 44 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 7.8 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ATF750CL-15XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750CL-15XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF750CL-15XU | EE PLD, 15ns, 10-Cell, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF750CL-15XU vs ATF750CL-15XU |
ATF750CL-15XL | EE PLD, 15ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF750CL-15XU vs ATF750CL-15XL |