Datasheets
ATF750C-15JI by: Atmel Corporation

EE PLD, 15ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28

Part Details for ATF750C-15JI by Atmel Corporation

Overview of ATF750C-15JI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Part Details for ATF750C-15JI

ATF750C-15JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATF750C-15JI Part Data Attributes

ATF750C-15JI Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATF750C-15JI Atmel Corporation EE PLD, 15ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code LCC
Package Description PLASTIC, MS-018AB, LCC-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature NO
Clock Frequency-Max 55 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
JTAG BST NO
Length 11.5062 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Macro Cells 10
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.5062 mm

Alternate Parts for ATF750C-15JI

This table gives cross-reference parts and alternative options found for ATF750C-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750C-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATF750C-15JJ EE PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation ATF750C-15JI vs ATF750C-15JJ
ATF750C-15JC EE PLD, 15ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation ATF750C-15JI vs ATF750C-15JC
ATF750C-15JL EE PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation ATF750C-15JI vs ATF750C-15JL
Part Number Description Manufacturer Compare
PALCE22V10H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ATF750C-15JI vs PALCE22V10H-15JC/4
ATF750CL-15PJ EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF750C-15JI vs ATF750CL-15PJ
GAL22V10D-15LJNI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 Lattice Semiconductor Corporation ATF750C-15JI vs GAL22V10D-15LJNI
ATF750C-15GM/883 EE PLD, 15ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation ATF750C-15JI vs ATF750C-15GM/883
ATF750CL-15JC EE PLD, 15ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation ATF750C-15JI vs ATF750CL-15JC
ATF750CL-15PC EE PLD, 15ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF750C-15JI vs ATF750CL-15PC
GAL22V10D-15QJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ATF750C-15JI vs GAL22V10D-15QJ
ATF750CL-15JJ EE PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation ATF750C-15JI vs ATF750CL-15JJ
PALCE22V10Q-15JC/5 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ATF750C-15JI vs PALCE22V10Q-15JC/5
ATF750C-15PI EE PLD, 15ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF750C-15JI vs ATF750C-15PI

ATF750C-15JI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF750C-15JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF750C-15JI by Atmel Corporation

  • Please alert me when ATF750C-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATF750C-15JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF750C-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATF750C-15JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF750C-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF750C-15JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: