There are no models available for this part yet.
Overview of ATF2500CQL-30NM/883 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AC-1CH-30NM128.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AC-1BH-30NM32.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AC-1BH-30NM123.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
CAD Models for ATF2500CQL-30NM/883 by Atmel Corporation
Part Data Attributes for ATF2500CQL-30NM/883 by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCN, LCC44,.65SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NO
|
Clock Frequency-Max
|
23 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-CQCC-N44
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
16.55 mm
|
Number of Dedicated Inputs
|
14
|
Number of I/O Lines
|
24
|
Number of Macro Cells
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC44,.65SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
30 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
2.74 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.55 mm
|
Alternate Parts for ATF2500CQL-30NM/883
This table gives cross-reference parts and alternative options found for ATF2500CQL-30NM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500CQL-30NM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV2500BL-20LM | UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500BL-20LM |
ATF2500CQ-25GC | EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATF2500CQ-25GC |
ATV2500L-40DM | UV PLD, 40ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500L-40DM |
ATF2500CQ-20PC | EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATF2500CQ-20PC |
ATF2500CQ-20NM/883 | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATF2500CQ-20NM/883 |
ATV2500BVL-25KC | UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500BVL-25KC |
ATV2500L-35LI | UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500L-35LI |
ATV2500H-35JC | OT PLD, 35ns, 24-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500H-35JC |
ATV2500H-30KI | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATV2500H-30KI |
ATF2500C-15JL | EE PLD, 15ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF2500CQL-30NM/883 vs ATF2500C-15JL |