Programmable Logic
ATF2500CQ-20PI
Atmel Corporation
Description: EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of ATF2500CQ-20PI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
6168SA20PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
6168LA20PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

CAD Models for ATF2500CQ-20PI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF2500CQ-20PI by Atmel Corporation

ATF2500CQ-20PI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NO
In-System Programmable
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
JTAG BST
NO
Length
52.324 mm
Number of Dedicated Inputs
14
Number of I/O Lines
24
Number of Macro Cells
24
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. ATF2500CQ-20PI
    Atmel Corporation
    EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for ATF2500CQ-20PI

This table gives cross-reference parts and alternative options found for ATF2500CQ-20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500CQ-20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF2500C-20PI EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATF2500CQ-20PI vs ATF2500C-20PI
ATF2500C-20PU IC CPLD 24MC 20NS 40DIP Microchip Technology Inc ATF2500CQ-20PI vs ATF2500C-20PU
Part Number Description Manufacturer Compare
ATF2500C-15JU EE PLD, 15ns, 24-Cell, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATF2500C-15JU
ATF2500C-20JL EE PLD, 20ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATF2500C-20JL
ATF2500C-12JC EE PLD, 12ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATF2500C-12JC
ATF2500CQL-25GC EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Atmel Corporation ATF2500CQ-20PI vs ATF2500CQL-25GC
ATF2500CQ-25KM EE PLD, 25ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATF2500CQ-25KM
ATV2500L-30KC UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATF2500CQ-20PI vs ATV2500L-30KC
ATV2500B-20LI UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATV2500B-20LI
ATV2500H-35DM/883 UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATF2500CQ-20PI vs ATV2500H-35DM/883
ATV2500BL-20LM UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATF2500CQ-20PI vs ATV2500BL-20LM
ATV2500BVL-25KM/883 UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATF2500CQ-20PI vs ATV2500BVL-25KM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF2500CQ-20PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF2500CQ-20PI by Atmel Corporation

  • Please alert me when ATF2500CQ-20PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF2500CQ-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF2500CQ-20PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF2500CQ-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF2500CQ-20PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF2500CQ-20PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: