There are no models available for this part yet.
Overview of ATF22V10CQZ-20SU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATF22V10CQZ-20SU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T2470
|
Newark | Spld Logic Eepld, 20Ns, 10 Macrocells, Soic-24, Spld Type:Eepld, No.of User I/Os:10I/O S, No. Of Logic Cells:10Logic Cells, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Microchip ATF22V10CQZ-20SU RoHS: Compliant Min Qty: 217 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now | |
DISTI #
ATF22V10CQZ-20SU-ND
|
DigiKey | IC PLD 10MC 20NS 24SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
343 In Stock |
|
$3.1375 / $3.5800 | Buy Now | |
DISTI #
ATF22V10CQZ-20SU
|
Avnet Americas | SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC - Rail/Tube (Alt: ATF22V10CQZ-20SU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9500 / $3.5800 | Buy Now | |
DISTI #
556-ATF22V10CQZ-20SU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500 GATE HiSpd PWR 5V 20NS IND TEMP RoHS: Compliant | 2183 |
|
$3.1300 / $3.5800 | Buy Now | |
DISTI #
VBF:5286_07152091
|
Arrow Electronics | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2330 | Americas - 1178 |
|
$3.2200 / $3.5260 | Buy Now | |
DISTI #
ATF22V10CQZ-20SU
|
Microchip Technology Inc | 20NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-16 RoHS: Compliant pbFree: Yes |
4278 Alternates Available |
|
$2.5800 / $3.5800 | Buy Now | |
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 279 Package Multiple: 31 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.5900 / $3.8600 | Buy Now | ||
Onlinecomponents.com | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin SOIC Tube RoHS: Compliant |
620 In Stock 5642 Factory Stock |
|
$2.9300 / $3.4800 | Buy Now | ||
DISTI #
75712764
|
Verical | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 Date Code: 2345 | Americas - 620 |
|
$3.9910 / $4.5240 | Buy Now | |
DISTI #
79931440
|
Verical | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2405 | Americas - 217 |
|
$3.7875 | Buy Now |
CAD Models for ATF22V10CQZ-20SU by Microchip Technology Inc
Part Data Attributes for ATF22V10CQZ-20SU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
38.5 MHz
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ATF22V10CQZ-20SU
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20SJ | Flash PLD, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CQZ-20SU vs ATF22V10CQZ-20SJ |
ATF22V10CQZ-20SL | Flash PLD, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CQZ-20SU vs ATF22V10CQZ-20SL |
Related Parts for ATF22V10CQZ-20SU
-
ATF22V10C-15PUProgrammable Logic Devices
-
XC6SLX9-3FTG256CField Programmable Gate Arrays
-
MC9S12GC64CFUEMicrocontrollers
-
MIC26901YJLSwitching Regulator or Controllers
-
S34ML02G100BHI000Flash Memories
-
AT28C64B-15JUEEPROMs
-
LTC1856IGAnalog to Digital Converters
-
AD5668BCBZ-3-RL7Digital to Analog Converters
-
STW28N65M2Power Field-Effect Transistors