Part Details for ATF22V10CQZ-20SU-T by Microchip Technology Inc
Overview of ATF22V10CQZ-20SU-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10CQZ-20SU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF22V10CQZ-20SU-T
|
Microchip Technology Inc | 20NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-16 RoHS: Compliant pbFree: Yes |
5209 Alternates Available |
|
$2.5800 / $3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5191 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 5209 |
|
RFQ | ||
DISTI #
ATF22V10CQZ-20SU-T
|
EBV Elektronik | Programmable Logic ICs (Alt: ATF22V10CQZ-20SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATF22V10CQZ-20SU-T
ATF22V10CQZ-20SU-T CAD Models
ATF22V10CQZ-20SU-T Part Data Attributes
|
ATF22V10CQZ-20SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20SU-T
Microchip Technology Inc
Flash PLD, 20ns, CMOS, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JTAG BST | NO | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF22V10CQZ-20SU-T
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20SI | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20SU-T vs ATF22V10CQZ-20SI |
ATF22V10CQZ-20SL | Flash PLD, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CQZ-20SU-T vs ATF22V10CQZ-20SL |
ATF22V10CQZ-20SJ | Flash PLD, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CQZ-20SU-T vs ATF22V10CQZ-20SJ |
ATF22V10CQZ-20SC | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20SU-T vs ATF22V10CQZ-20SC |