Part Details for ATF22V10B-10PI by Atmel Corporation
Overview of ATF22V10B-10PI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10B-10PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH PLD, 10 ns, PDIP24 | 169 |
|
$20.7000 / $23.4000 | Buy Now |
|
Quest Components | FLASH PLD, 10 ns, PDIP24 | 1 |
|
$46.6718 | Buy Now |
Part Details for ATF22V10B-10PI
ATF22V10B-10PI CAD Models
ATF22V10B-10PI Part Data Attributes
|
ATF22V10B-10PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10B-10PI
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10B-10PI
This table gives cross-reference parts and alternative options found for ATF22V10B-10PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-10PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984106LA#N/A | Flash PLD | Microchip Technology Inc | ATF22V10B-10PI vs 5962-8984106LA#N/A |
5962-8753906LA | UV PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF22V10B-10PI vs 5962-8753906LA |
5962-8984106LX | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | ATF22V10B-10PI vs 5962-8984106LX |
AT22V10B-10GC | OT PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | ATF22V10B-10PI vs AT22V10B-10GC |
5962-8753906LA | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Altera Corporation | ATF22V10B-10PI vs 5962-8753906LA |
5962-8984106LX | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Atmel Corporation | ATF22V10B-10PI vs 5962-8984106LX |
PALCE22V10H-10PC | EE PLD, 10ns, CMOS, PDIP24, | Vantis Corporation | ATF22V10B-10PI vs PALCE22V10H-10PC |
EP22V10PC-10 | OT PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Altera Corporation | ATF22V10B-10PI vs EP22V10PC-10 |
PALCE22V10H-10PI/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PI vs PALCE22V10H-10PI/5 |
GAL22V10D-10LPNI | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PI vs GAL22V10D-10LPNI |