Part Details for ATF20V8BQL-15PI by Atmel Corporation
Overview of ATF20V8BQL-15PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF20V8BQL-15PI
ATF20V8BQL-15PI CAD Models
ATF20V8BQL-15PI Part Data Attributes
|
ATF20V8BQL-15PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF20V8BQL-15PI
Atmel Corporation
Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF20V8BQL-15PI
This table gives cross-reference parts and alternative options found for ATF20V8BQL-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8BQL-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20PC | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10CQZ-20PC |
ATF20V8BQL-15PJ | Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF20V8BQL-15PJ |
ATF22V10CQZ-20PI | EE PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10CQZ-20PI |
ATF22V10BQL-20GM/883 | Flash PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10BQL-20GM/883 |
5962-8984114LX | Flash PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs 5962-8984114LX |
ATF22V10CZ-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10CZ-15PC |
ATF22V10CQZ-20PU | Flash PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10CQZ-20PU |
ATF22V10CZ-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF22V10CZ-15PI |
5962-8984114LA | Flash PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs 5962-8984114LA |
ATF20V8BQL-15PU | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF20V8BQL-15PI vs ATF20V8BQL-15PU |