-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 8MC 15NS 20TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2430
|
Newark | Spld Logic Eepld, 15Ns, 8 Macrocells, Tssop-20, Propagation Delay:15Ns, No. Of I/O S:8I/O S, Frequency:62Mhz, Supply Current Max:80Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip ATF16V8BQL-15XU RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
65AH3805
|
Newark | Spld, 8 I/O, Tssop-20 Rohs Compliant: Yes |Microchip ATF16V8BQL-15XU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8700 | Buy Now |
DISTI #
ATF16V8BQL-15XU-ND
|
DigiKey | IC PLD 8MC 15NS 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4099 In Stock |
|
$1.5750 / $1.8000 | Buy Now |
DISTI #
ATF16V8BQL-15XU
|
Avnet Americas | SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin TSSOP - Rail/Tube (Alt: ATF16V8BQL-15XU) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 54 |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
556-AF16V8BQL15XU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg RoHS: Compliant | 971 |
|
$1.5500 / $1.8000 | Buy Now |
DISTI #
ATF16V8BQL-15XU
|
Microchip Technology Inc | 15NS, TSSOP, IND TEMP, GREEN, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
15318 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 592 Package Multiple: 74 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.5000 / $1.6000 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant |
868 In Stock 15318 Factory Stock |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
79323896
|
Verical | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2408 | Americas - 2812 |
|
$1.6920 / $1.7950 | Buy Now |
DISTI #
77826638
|
Verical | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Date Code: 2347 | Americas - 814 |
|
$1.9500 / $2.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF16V8BQL-15XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8BQL-15XU
Microchip Technology Inc
IC PLD 8MC 15NS 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ATF16V8BQL-15XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8BQL-15XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8BQL-15XL | Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | ATF16V8BQL-15XU vs ATF16V8BQL-15XL |
ATF16V8BQL-15XC | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | ATF16V8BQL-15XU vs ATF16V8BQL-15XC |
ATF16V8BQL-15XI | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | ATF16V8BQL-15XU vs ATF16V8BQL-15XI |