Part Details for ATF16V8B-25NM/883 by Atmel Corporation
Overview of ATF16V8B-25NM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AC-2F-25NM-57.600000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT3372AC-1EH-25NM40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3808AI-2F-25NM-4.915200 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part Details for ATF16V8B-25NM/883
ATF16V8B-25NM/883 CAD Models
ATF16V8B-25NM/883 Part Data Attributes
|
ATF16V8B-25NM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-25NM/883
Atmel Corporation
Flash PLD, 25ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 11.45 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.45 mm |
Alternate Parts for ATF16V8B-25NM/883
This table gives cross-reference parts and alternative options found for ATF16V8B-25NM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-25NM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8B-25NM | Flash PLD, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25NM |
ATF16V8B-25SI | Flash PLD, 25ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25SI |
ATF16V8B-25XC | Flash PLD, 25ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25XC |
ATF16V8B-25JC | Flash PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25JC |
ATF16V8B-25JI | Flash PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25JI |
ATF16V8B-25GM/883 | Flash PLD, 25ns, CMOS, CDIP20 | Microchip Technology Inc | ATF16V8B-25NM/883 vs ATF16V8B-25GM/883 |
ATF16V8B-25SC | Flash PLD, 25ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25SC |
ATF16V8B-25GC | Flash PLD, 25ns, CMOS, CDIP20 | Microchip Technology Inc | ATF16V8B-25NM/883 vs ATF16V8B-25GC |
ATF16V8B-25PC | Flash PLD, 25ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25PC |
ATF16V8B-25GI | Flash PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | ATF16V8B-25NM/883 vs ATF16V8B-25GI |