-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 8MC 15NS 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71215SU | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
L77DFAF15SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, Float Mount, Without Standoff&Boardlock | |
L77DAH15SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert, Without Standoff&Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5744
|
Newark | Spld, 15Ns, 62Mhz, Soic-20 Rohs Compliant: Yes |Microchip ATF16V8B-15SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$1.1300 / $1.3000 | Buy Now |
DISTI #
ATF16V8B-15SU-ND
|
DigiKey | IC PLD 8MC 15NS 20SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2099 In Stock |
|
$1.0875 / $1.2500 | Buy Now |
DISTI #
ATF16V8B-15SU
|
Avnet Americas | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin SOIC - Rail/Tube (Alt: ATF16V8B-15SU) RoHS: Compliant Min Qty: 592 Package Multiple: 37 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
556-AF16V8B15SU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg RoHS: Compliant | 2294 |
|
$1.0900 / $1.2500 | Buy Now |
DISTI #
ATF16V8B-15SU
|
Microchip Technology Inc | 15NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
3144 Alternates Available |
|
$0.8900 / $1.2500 | Buy Now |
|
Future Electronics | ATF16V8 Series 4.5-5.5 V 8 MHz 8 Macro Cell 15 ns EE SPLD - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 592 Package Multiple: 37 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube RoHS: Compliant |
1480 In Stock 111 Factory Stock |
|
$0.9970 / $1.1550 | Buy Now |
DISTI #
85017693
|
Verical | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 Date Code: 2437 | Americas - 1480 |
|
$1.3390 / $1.5080 | Buy Now |
|
NAC | 15NS, SOIC, IND TEMP, GREEN - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 37 Container: Tube | 74 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
ATF16V8B-15SU
|
Avnet Silica | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin SOIC (Alt: ATF16V8B-15SU) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF16V8B-15SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-15SU
Microchip Technology Inc
IC PLD 8MC 15NS 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ATF16V8B-15SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-15SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8B-15SJ | Flash PLD, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATF16V8B-15SU vs ATF16V8B-15SJ |
ATF16V8B-15SI | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATF16V8B-15SU vs ATF16V8B-15SI |
ATF16V8B-15SL | Flash PLD, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATF16V8B-15SU vs ATF16V8B-15SL |