Part Details for ATF16V8B-10JJ by Atmel Corporation
Overview of ATF16V8B-10JJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATF16V8B-10JJ
ATF16V8B-10JJ CAD Models
ATF16V8B-10JJ Part Data Attributes
|
ATF16V8B-10JJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-10JJ
Atmel Corporation
Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 68 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for ATF16V8B-10JJ
This table gives cross-reference parts and alternative options found for ATF16V8B-10JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-10JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8B-10JL | Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | ATF16V8B-10JJ vs ATF16V8B-10JL |
ATF16V8B-10JU | Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | ATF16V8B-10JJ vs ATF16V8B-10JU |
ATF16V8B-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | ATF16V8B-10JJ vs ATF16V8B-10JC |