Datasheets
ATF1508ASZ-25AI100 by: Atmel Corporation

EE PLD, 25ns, 128-Cell, PQFP100, 1 MM HEIGHT, PLASTIC, TQFP-100

Part Details for ATF1508ASZ-25AI100 by Atmel Corporation

Overview of ATF1508ASZ-25AI100 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATF1508ASZ-25AI100

ATF1508ASZ-25AI100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATF1508ASZ-25AI100 Part Data Attributes:

ATF1508ASZ-25AI100 Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATF1508ASZ-25AI100 Atmel Corporation EE PLD, 25ns, 128-Cell, PQFP100, 1 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description LFQFP, TQFP100,.63SQ
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature 128 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
Clock Frequency-Max 33.3 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 80
Number of Macro Cells 128
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD
Propagation Delay 25 ns
Qualification Status Not Qualified
Seated Height-Max 1.42 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for ATF1508ASZ-25AI100

This table gives cross-reference parts and alternative options found for ATF1508ASZ-25AI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASZ-25AI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATF1508ASL-25AU100 EE PLD, 25ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508ASL-25AU100
ATF1508ASL-25AI100 EE PLD, 25ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508ASL-25AI100
Part Number Description Manufacturer Compare
ATF1508AS-15AI100 EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508AS-15AI100
ATF1508SEL-15AC100 EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508SEL-15AC100
ATF1508SE-10AC100 EE PLD, 10ns, 128-Cell, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508SE-10AC100
ATF1508AC100-7 Flash PLD, 7.5ns, 128-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, VQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508AC100-7
ATF1508SE-7AI100 EE PLD, 7.5ns, 128-Cell, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508SE-7AI100
ATF1508AS-10AI100 EE PLD, 10ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508AS-10AI100
ATF1508AC100-10 Flash PLD, 10ns, 128-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, VQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508AC100-10
ATF1508ASL-20AL100 EE PLD, 20ns, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508ASL-20AL100
ATF1508ASZ-20AC100 EE PLD, 20ns, 128-Cell, PQFP100, 1 MM HEIGHT, PLASTIC, TQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508ASZ-20AC100
ATF1508AC100-15 Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, VQFP-100 Atmel Corporation ATF1508ASZ-25AI100 vs ATF1508AC100-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1508ASZ-25AI100 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1508ASZ-25AI100 by Atmel Corporation

  • Please alert me when ATF1508ASZ-25AI100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATF1508ASZ-25AI100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1508ASZ-25AI100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATF1508ASZ-25AI100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1508ASZ-25AI100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1508ASZ-25AI100 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: