-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 128MC 25NS 84PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2413
|
Newark | 128 Mc Cpld, 25Ns, 84 Plcc, Ind Temp, Green 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip ATF1508ASL-25JU84 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $10.9300 | Buy Now |
DISTI #
ATF1508ASL-25JU84-ND
|
DigiKey | IC CPLD 128MC 25NS 84PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
75 In Stock |
|
$10.2750 / $11.7400 | Buy Now |
DISTI #
ATF1508ASL-25JU84
|
Avnet Americas | CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC - Bulk (Alt: ATF1508ASL-25JU84) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
556-AF1508ASL25JU84
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices CPLD 128 MACROCELL w/ISP LOW PWR 5V RoHS: Compliant | 108 |
|
$10.2700 / $11.7400 | Buy Now |
DISTI #
ATF1508ASL-25JU84
|
Microchip Technology Inc | 25NS, 84 PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
384 Alternates Available |
|
$8.4700 / $11.7400 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC Tube RoHS: Compliant | 450 Factory Stock |
|
$9.9400 / $11.2500 | Buy Now |
|
NAC | 25NS, 84 PLCC, IND TEMP, GREEN - Package: 84 PLCC 29.3x29.3x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 360 |
|
$10.0200 / $12.0900 | Buy Now |
DISTI #
ATF1508ASL-25JU84
|
EBV Elektronik | CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC (Alt: ATF1508ASL-25JU84) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CPLD ATF1500 Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC Tube RoHS: Compliant | 450 Factory Stock |
|
$9.9400 / $11.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1508ASL-25JU84
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASL-25JU84
Microchip Technology Inc
IC CPLD 128MC 25NS 84PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 33.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 29.3115 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3115 mm |
This table gives cross-reference parts and alternative options found for ATF1508ASL-25JU84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASL-25JU84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508ASZ-25JI84 | EE PLD, 25ns, 128-Cell, PQCC84, PLASTIC, MS-018AF, JLCC-84 | Atmel Corporation | ATF1508ASL-25JU84 vs ATF1508ASZ-25JI84 |
ATF1508ASL-25JU84 | EE PLD, 25ns, 128-Cell, PQCC84, GREEN, PLASTIC, LCC-84 | Atmel Corporation | ATF1508ASL-25JU84 vs ATF1508ASL-25JU84 |