Programmable Logic
ATF1508AS-7JX84
Description: IC CPLD 128MC 7.5NS 84PLCC

Overview of ATF1508AS-7JX84 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATF1508AS-7JX84 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATF1508AS-7JX84-ND
DigiKey IC CPLD 128MC 7.5NS 84PLCC Lead time: 4 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # ATF1508AS-7JX84
Avnet Americas CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC - Rail/Tube (Alt: ATF1508AS-7JX84) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 556-ATF1508AS-7JX84
Mouser Electronics EEPLD - Electronically Erasable Programmable Logic Devices 128 MC CPLD 7NS IND TEMP GRN RoHS: Compliant 576
  • 1 $13.9400
  • 30 $12.6700
  • 105 $12.3600
  • 255 $12.3500
$12.3500 / $13.9400 Buy Now
DISTI # ATF1508AS-7JX84
Microchip Technology Inc 7NS, 84 PLCC, IND TEMP, GREEN, Projected EOL: 2044-09-28 RoHS: Compliant pbFree: Yes 1069

Alternates Available
  • 1 $12.5800
  • 25 $11.4300
  • 100 $10.3600
  • 1,000 $9.4700
  • 5,000 $9.0700
$9.0700 / $12.5800 Buy Now
Onlinecomponents.com CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC Tube RoHS: Compliant 284 In Stock
1065 Factory Stock
  • 2 $14.3700
  • 10 $13.8700
  • 25 $13.1100
  • 50 $12.4200
  • 100 $12.2100
  • 250 $12.0500
$12.0500 / $14.3700 Buy Now
DISTI # 66747560
Verical CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2246 Americas - 284
  • 4 $17.4182
  • 10 $16.5316
  • 26 $15.5222
  • 50 $14.7053
  • 100 $14.4566
$14.4566 / $17.4182 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
DISTI # ATF1508AS-7JX84
Avnet Silica (Alt: ATF1508AS-7JX84) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATF1508AS-7JX84
EBV Elektronik (Alt: ATF1508AS-7JX84) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC Tube RoHS: Compliant 284 In Stock
1065 Factory Stock
  • 2 $14.3700
  • 10 $13.8700
  • 25 $13.1100
  • 50 $12.4200
  • 100 $12.2100
  • 250 $12.0500
$12.0500 / $14.3700 Buy Now

CAD Models for ATF1508AS-7JX84 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATF1508AS-7JX84 by Microchip Technology Inc

ATF1508AS-7JX84
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
GREEN, PLASTIC, LCC-84
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
YES
Clock Frequency-Max
166.7 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
JTAG BST
YES
Length
29.3115 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
Number of I/O Lines
64
Number of Macro Cells
128
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3115 mm
Want to compare parts?
  1. ATF1508AS-7JX84
    Microchip Technology Inc
    IC CPLD 128MC 7.5NS 84PLCC
    VS

Alternate Parts for ATF1508AS-7JX84

This table gives cross-reference parts and alternative options found for ATF1508AS-7JX84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508AS-7JX84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF1508AS-7JL84 EE PLD, 7.5ns, PQCC84, PLASTIC, LCC-84 Atmel Corporation ATF1508AS-7JX84 vs ATF1508AS-7JL84
ATF1508AS-7JX84 EE PLD, 7.5ns, 128-Cell, PQCC84, GREEN, PLASTIC, LCC-84 Atmel Corporation ATF1508AS-7JX84 vs ATF1508AS-7JX84
ATF1508JC84-7 Flash PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, JLCC-84 Atmel Corporation ATF1508AS-7JX84 vs ATF1508JC84-7
Part Number Description Manufacturer Compare
5962-8946804YA UV PLD, 43ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 Cypress Semiconductor ATF1508AS-7JX84 vs 5962-8946804YA
CY7C341B-25JC OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor ATF1508AS-7JX84 vs CY7C341B-25JC
EPM7032SLC44-7N EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation ATF1508AS-7JX84 vs EPM7032SLC44-7N
EPM7032SLC44-6 EE PLD, 6ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation ATF1508AS-7JX84 vs EPM7032SLC44-6
ATF1508ASL-25JI84 EE PLD, 25ns, 128-Cell, PQCC84, PLASTIC, LCC-84 Atmel Corporation ATF1508AS-7JX84 vs ATF1508ASL-25JI84
5962-9759801QYA Flash PLD, 24ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 Cypress Semiconductor ATF1508AS-7JX84 vs 5962-9759801QYA
MACHLV210-15JC EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation ATF1508AS-7JX84 vs MACHLV210-15JC
5962-8946803XC UV PLD, 51ns, 128-Cell, CMOS, CPGA68, CERAMIC, PGA-68 Cypress Semiconductor ATF1508AS-7JX84 vs 5962-8946803XC
EPM7032SLC44-10F EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation ATF1508AS-7JX84 vs EPM7032SLC44-10F
5962-8946805YX UV PLD, 33ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 Cypress Semiconductor ATF1508AS-7JX84 vs 5962-8946805YX

Related Parts for ATF1508AS-7JX84

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1508AS-7JX84 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1508AS-7JX84 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATF1508AS-7JX84 would you like to use for your alert(s)?
  • Please alert me when ATF1508AS-7JX84 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1508AS-7JX84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1508AS-7JX84 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1508AS-7JX84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1508AS-7JX84.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1508AS-7JX84 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: