Programmable Logic
ATF1508AE-7CTI256
Atmel Corporation
Description: EE PLD, 7.5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256

Overview of ATF1508AE-7CTI256 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATF1508AE-7CTI256 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF1508AE-7CTI256 by Atmel Corporation

ATF1508AE-7CTI256
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
133 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
JTAG BST
YES
Number of Dedicated Inputs
Number of I/O Lines
96
Number of Macro Cells
128
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 96 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. ATF1508AE-7CTI256
    Atmel Corporation
    EE PLD, 7.5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256
    VS

Alternate Parts for ATF1508AE-7CTI256

This table gives cross-reference parts and alternative options found for ATF1508AE-7CTI256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508AE-7CTI256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7128SVQC160-15C EE PLD, 15ns, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation ATF1508AE-7CTI256 vs EPM7128SVQC160-15C
ATF1508AE-10CTC256 EE PLD, 10ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-10CTC256
ATF1508AE-10CTI256 EE PLD, 10ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-10CTI256
ATF1508AE-7CTC256 EE PLD, 7.5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-7CTC256
ATF1508AE-5CTC256 EE PLD, 5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-5CTC256
ATF1508AE-15CC169 EE PLD, 15ns, PBGA169, 0.80 MM, CBGA-169 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-15CC169
ATF1508AEL-15CC256 EE PLD, 15ns, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AEL-15CC256
ATF1508AEL-15CTC256 EE PLD, 15ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AEL-15CTC256
Part Number Description Manufacturer Compare
ATF1508AE-7CTC256 EE PLD, 7.5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-7CTC256
ATF1508AE-10CTI256 EE PLD, 10ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-10CTI256
ATF1508AE-15CC169 EE PLD, 15ns, PBGA169, 0.80 MM, CBGA-169 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-15CC169
ATF1508AE-5CTC256 EE PLD, 5ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-5CTC256
ATF1508AE-10CTC256 EE PLD, 10ns, 128-Cell, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AE-10CTC256
ATF1508AEL-15AC144 EE PLD, 15ns, PQFP144, LOW PROFILE, PLASTIC, TQFP-144 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AEL-15AC144
ATF1508AEL-15CC256 EE PLD, 15ns, PBGA256, 1 MM PITCH, TBGA-256 Atmel Corporation ATF1508AE-7CTI256 vs ATF1508AEL-15CC256
EPM7128SVQC160-15C EE PLD, 15ns, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation ATF1508AE-7CTI256 vs EPM7128SVQC160-15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1508AE-7CTI256 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1508AE-7CTI256 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF1508AE-7CTI256 would you like to use for your alert(s)?
  • Please alert me when ATF1508AE-7CTI256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1508AE-7CTI256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1508AE-7CTI256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1508AE-7CTI256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1508AE-7CTI256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1508AE-7CTI256 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: